345-061-558-402

Heilind Number:EDA345-061-558-402
Manufacturer:EDAC
Manufacturer Number:345-061-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-558-402

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it boasts 61 positions with a space-saving .1 inch pitch and convenient right-angle mount orientation. The housing, crafted from UL 94V-0 thermoplastic polyester, ensures durability while maintaining compliance with safety standards. Each contact is made of copper alloy, guaranteeing reliable conductivity. With an amperage of 3A and an operating temperature range spanning from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality construction for efficient and secure PCB connections.