345-061-558-403

Heilind Number:EDA345-061-558-403
Manufacturer:EDAC
Manufacturer Number:345-061-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-558-403

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek right-angle mount orientation, it ensures seamless integration in your setup. With a robust housing made of UL 94V-0 Thermoplastic Polyester and durable copper alloy contact material, reliability is guaranteed. The 61 positions, arranged in a single row with a .1-inch pitch and .2-inch row spacing, allow for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various applications in the realm of electronics. Upgrade your connectivity solutions with this essential component.