345-061-558-404

Heilind Number:EDA345-061-558-404
Manufacturer:EDAC
Manufacturer Number:345-061-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-558-404

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration in your PCB setup, this connector features 61 positions in a single row, with a precise pitch of .1 inches for optimal signal transfer. The right angle mount orientation allows for efficient space utilization, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a contact material of Copper Alloy, you can count on reliable conductivity in every connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Elevate your PCB design with this essential component, a must-have in any electronics project.