345-061-558-407

Heilind Number:EDA345-061-558-407
Manufacturer:EDAC
Manufacturer Number:345-061-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-558-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 61 positions in a single row, this connector ensures seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Crafted with Copper Alloy contacts, it provides reliable conductivity. Its Right Angle mount orientation saves space on your PCB layout. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Upgrade your electronic designs with this essential connector.