345-061-558-408

Heilind Number:EDA345-061-558-408
Manufacturer:EDAC
Manufacturer Number:345-061-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-558-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for durability, the housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With a single row configuration and right angle mount orientation, it offers seamless integration onto your board. Boasting 61 positions and a pitch of .1 inches, it facilitates secure and efficient data transmission. The contact material, made of Copper Alloy, guarantees excellent conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your system with this essential component for optimal performance.