345-061-558-412

Heilind Number:EDA345-061-558-412
Manufacturer:EDAC
Manufacturer Number:345-061-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-558-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 61-position Board To Board PCB Connector. Engineered with precision, it ensures seamless data transfer and power distribution. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material provides reliable conductivity. Designed for efficiency, this connector features a compact .1-inch pitch and right-angle mount orientation, ideal for space-constrained applications. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, it offers robust performance in diverse environments. Elevate your PCB connectivity with this essential component.