345-061-558-478

Heilind Number:EDA345-061-558-478
Manufacturer:EDAC
Manufacturer Number:345-061-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-558-478

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 61 positions with a .1-inch pitch and a single row layout. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliability in any application. The right-angle mount orientation and .2-inch row spacing offer flexibility in installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it ensures optimal performance even in demanding environments. Upgrade your PCB assembly process with this essential component.