345-061-558-488

Heilind Number:EDA345-061-558-488
Manufacturer:EDAC
Manufacturer Number:345-061-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-558-488

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Featuring 61 positions with a 0.1-inch pitch and right-angle mount orientation, this connector is designed for seamless integration in electronic assemblies. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable conductivity. Operating in a wide temperature range from -40 to 105 °C, it is suitable for demanding environments. Upgrade your connectivity solutions with this green-colored connector, perfect for various applications in the electronics industry.