345-061-558-602

Heilind Number:EDA345-061-558-602
Manufacturer:EDAC
Manufacturer Number:345-061-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-558-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB connector. With a compact design and right angle mount orientation, it seamlessly bridges the gap between circuit boards, ensuring efficient data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any operating environment, from -40 to 105 °C. Featuring 61 positions and a row spacing of .2 inches, it facilitates seamless integration on your PCB. The copper alloy contact material and 3A amperage ensure reliable power delivery, while the vivid green color adds a touch of visual distinction. Trust in this connector for robust and dependable inter-board connections, essential for the optimal performance of your electronic systems.