345-061-558-603

Heilind Number:EDA345-061-558-603
Manufacturer:EDAC
Manufacturer Number:345-061-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-558-603

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row configuration with 61 positions, ensuring efficient data transfer. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliability in any application. With a pitch of .1 inch and a row spacing of .2 inch, it offers precise alignment for seamless installation on your PCB. Its right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105 degrees Celsius ensures consistent performance even in extreme environments. Upgrade your electronics with this essential connector, perfect for a wide range of applications.