345-061-558-604

Heilind Number:EDA345-061-558-604
Manufacturer:EDAC
Manufacturer Number:345-061-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-558-604

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 61 positions with a single row layout, ensuring efficient signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contacts, guarantees reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mating. Its right-angle mount orientation enables space-saving installation, while an operating temperature range of -40 to 105°C ensures optimal functionality in varied conditions. Ideal for power-sensitive applications, it boasts a low amperage rating of 3A. Whether you're working on consumer electronics, industrial machinery, or telecommunications equipment, this green-colored connector is a versatile and essential component for your PCB assembly. Explore its full potential in enhancing your connectivity solutions.