345-061-558-608

Heilind Number:EDA345-061-558-608
Manufacturer:EDAC
Manufacturer Number:345-061-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-558-608

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Expertly designed for seamless integration, this connector boasts 61 positions in a single row, offering optimal connectivity for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it enables precise and efficient PCB assembly. Its right-angle mount orientation further enhances versatility, while an operating temperature range of -40 to 105°C guarantees stable operation in various conditions. Upgrade your connectivity solutions with this essential component.