345-061-558-658

Heilind Number:EDA345-061-558-658
Manufacturer:EDAC
Manufacturer Number:345-061-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-558-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in an efficient right-angle mount orientation. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3 A. Boasting 61 positions in a single row with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your electronic projects. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Upgrade your connectivity solutions with this premium connector, designed for optimal performance and longevity.