345-061-558-678

Heilind Number:EDA345-061-558-678
Manufacturer:EDAC
Manufacturer Number:345-061-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-558-678

Detailed Description

Enhance connectivity in your electronic designs with this 1-row board-to-board PCB connector. Featuring a total of 61 positions, it ensures efficient data transmission between connected devices. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 thermoplastic polyester housing guarantees reliable performance even in harsh environments. With a contact material of copper alloy and a pitch of .1 inch, this connector facilitates seamless signal transfer. Designed for optimal functionality, it operates smoothly in a wide temperature range from -40 to 105°C. Upgrade your PCB assembly with this high-quality component, essential for maintaining precision and stability in your electronic projects.