345-061-559-101

Heilind Number:EDA345-061-559-101
Manufacturer:EDAC
Manufacturer Number:345-061-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-559-101

Detailed Description

Enhance connectivity within your electronic devices with this versatile green PCB Connector. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable performance. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation allows for seamless integration. Boasting 61 positions in a single row, it offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your device's connectivity with this high-quality board-to-board PCB connector.