345-061-559-107

Heilind Number:EDA345-061-559-107
Manufacturer:EDAC
Manufacturer Number:345-061-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-559-107

Detailed Description

Enhance your circuit board connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row with 61 positions, ideal for high-density applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in challenging environments. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and a row spacing of .2 inches, this connector offers precise alignment for seamless data transmission. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your PCB setup with this essential component for reliable and efficient connectivity.