345-061-559-158

Heilind Number:EDA345-061-559-158
Manufacturer:EDAC
Manufacturer Number:345-061-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-559-158

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector boasts 61 positions in a single row, providing ample room for your circuitry needs. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Featuring a right-angle mount orientation, it offers flexibility in installation while optimizing space on your board. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees secure and efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Elevate your PCB designs with this essential component.