345-061-559-402

Heilind Number:EDA345-061-559-402
Manufacturer:EDAC
Manufacturer Number:345-061-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-559-402

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring 61 positions in a single row, it ensures seamless communication in your electronic setups. The durable UL 94V-0 Thermoplastic Polyester housing guarantees longevity, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient interconnection. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Its right-angle mount orientation adds versatility, making it suitable for different PCB configurations. Upgrade your connectivity solutions with this essential component.