345-061-559-403

Heilind Number:EDA345-061-559-403
Manufacturer:EDAC
Manufacturer Number:345-061-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-559-403

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector boasts 61 positions with a single row configuration, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The Copper Alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers versatility in installation. With a pitch of .1 in and row spacing of .2 in, it provides precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect solution for high-performance electronic applications. Upgrade your setup today with this essential component.