345-061-559-404

Heilind Number:EDA345-061-559-404
Manufacturer:EDAC
Manufacturer Number:345-061-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-559-404

Detailed Description

Enhance your connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration in PCB applications, this connector features 61 positions in a single row, facilitating efficient data transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing for durability and reliability. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless mating. Engineered for versatility, it can be mounted in a right angle orientation, catering to diverse installation requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees outstanding performance in various environments. Perfect for electronic devices and systems, it is a must-have component for seamless connectivity solutions.