345-061-559-407

Heilind Number:EDA345-061-559-407
Manufacturer:EDAC
Manufacturer Number:345-061-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-559-407

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it offers seamless communication with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With 61 positions and right-angle mount orientation, it provides versatility in your PCB layouts. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing enable precise connections. Operable in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your PCB assembly with this essential component.