345-061-559-408

Heilind Number:EDA345-061-559-408
Manufacturer:EDAC
Manufacturer Number:345-061-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-559-408

Detailed Description

Enhance your PCB connectivity with this efficient Board To Board Card Edge Connector. Featuring a sleek green design, it ensures seamless integration with your setup. Built for optimal performance, it offers a reliable amperage of 3A, making it suitable for various electronic applications. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a single row layout and 61 positions, it provides ample connectivity options. The copper alloy contact material and .1-inch pitch deliver excellent conductivity. Its right-angle mount orientation and -40 to 105°C operating temperature range further enhance versatility. Upgrade your connector system with this high-quality component.