345-061-559-488

Heilind Number:EDA345-061-559-488
Manufacturer:EDAC
Manufacturer Number:345-061-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-559-488

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector, crafted for seamless integration in electronic assemblies. Featuring a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any setting. With a single row layout and 61 positions, it offers ample connectivity options for your components. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Designed for convenient installation, its right angle mount orientation fits snugly onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for your connectivity needs. Upgrade your setup today with this essential component.