345-061-559-602

Heilind Number:EDA345-061-559-602
Manufacturer:EDAC
Manufacturer Number:345-061-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-559-602

Detailed Description

Elevate your PCB connections with this high-performance board-to-board connector in vibrant green. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and precision-crafted copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With 61 positions in a single row and a pitch of .1 inches, it offers optimal connectivity for your electronic components. The right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for efficient and secure data transmission in your projects.