345-061-559-604

Heilind Number:EDA345-061-559-604
Manufacturer:EDAC
Manufacturer Number:345-061-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-559-604

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector, designed for seamless integration in electronic devices. Featuring 61 positions in a single row with a pitch of .1 inch, it ensures efficient data transfer. The right-angle mount orientation offers versatile installation options, while the durable UL 94V-0 thermoplastic polyester housing guarantees long-term reliability. Crafted with copper alloy contacts, it provides optimal conductivity, even in demanding applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industries. Upgrade your connectivity solutions with this essential component.