345-061-559-608

Heilind Number:EDA345-061-559-608
Manufacturer:EDAC
Manufacturer Number:345-061-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-559-608

Detailed Description

Elevate your connectivity with our high-performance board-to-board PCB connector. Designed for seamless integration in electronic devices, this connector boasts a sleek green exterior made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With 61 positions and a 1-row layout, it offers ample space for secure and efficient connections. Crafted with precision, the contacts are made of copper alloy, guaranteeing optimal conductivity. Its right-angle mount orientation and .1-inch pitch make it perfect for tight spaces, while the wide operating temperature range of -40 to 105°C ensures reliable performance in any environment. Elevate your connectivity with this essential component.