345-061-559-658

Heilind Number:EDA345-061-559-658
Manufacturer:EDAC
Manufacturer Number:345-061-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-559-658

Detailed Description

Enhance connectivity in your electronic devices with this versatile green PCB connector. Featuring a robust UL 94V-0 thermoplastic polyester housing, it ensures reliable performance even in demanding environments. The copper alloy contact material, with a pitch of .1 inches, guarantees efficient power transmission. With 61 positions and a right-angle mount orientation, it offers flexibility in board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its durability and performance to optimize your device's connectivity.