345-062-500-102

Heilind Number:EDA345-062-500-102
Manufacturer:EDAC
Manufacturer Number:345-062-500-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-500-102

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 62 positions with a compact pitch of .1 inches, ideal for high-density layouts. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance in a wide operating temperature range from -40 to 105°C. With a single row configuration and a row spacing of .2 inches, it offers efficient signal transmission between boards. Upgrade your electronic assemblies with this essential component, facilitating secure and precise connections for optimal functionality.