345-062-500-158

Heilind Number:EDA345-062-500-158
Manufacturer:EDAC
Manufacturer Number:345-062-500-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-500-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-500-158

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring 62 positions in a single row, it offers seamless integration for your circuitry. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments. With copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing allow for precise PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging applications. Trust in its straight mount orientation for secure and stable connections. Upgrade your connectivity solutions with this essential component.