345-062-500-201

Heilind Number:EDA345-062-500-201
Manufacturer:EDAC
Manufacturer Number:345-062-500-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-500-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for precision and durability, it features a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With two rows of 62 copper alloy contact positions, it offers seamless data transmission while maintaining a compact design with a pitch of .1 inch and row spacing of .2 inch. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast. Upgrade your connectivity solutions today and experience seamless performance like never before.