345-062-500-202

Heilind Number:EDA345-062-500-202
Manufacturer:EDAC
Manufacturer Number:345-062-500-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-500-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable operation even in challenging environments. The two rows of copper alloy contacts, with a pitch of .1 inch and row spacing of .2 inch, offer seamless integration for up to 62 positions. Designed for straight mounting orientation, it facilitates easy installation on PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is not only robust but also environmentally friendly with its RoHS compliance. Elevate your connectivity solutions with this essential component for your electronic projects.