345-062-500-212

Heilind Number:EDA345-062-500-212
Manufacturer:EDAC
Manufacturer Number:345-062-500-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-500-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it not only ensures reliable performance but also adds a touch of visual appeal. With two rows of 62 copper alloy contact positions, this connector facilitates seamless data transmission and power delivery. The .1-inch pitch and .2-inch row spacing allow for easy integration into PCBs, while the straight mount orientation offers flexibility in installation. Operable in a wide temperature range from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Trust in this connector to optimize the performance of your electronic systems.