345-062-500-258

Heilind Number:EDA345-062-500-258
Manufacturer:EDAC
Manufacturer Number:345-062-500-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-500-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-500-258

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a dual-row configuration and a total of 62 positions, it offers ample connectivity options for your devices. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing optimize PCB layout flexibility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide array of applications. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions today.