345-062-500-288

Heilind Number:EDA345-062-500-288
Manufacturer:EDAC
Manufacturer Number:345-062-500-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-500-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-500-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring 62 positions across 2 rows, it ensures seamless data transmission in your electronic devices. The UL 94V-0 Thermoplastic Polyester housing offers robust protection, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is designed for precision. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for both standard and challenging environments. Upgrade your PCB assembly with this durable and efficient connector, essential for a wide range of electronic applications.