345-062-500-403

Heilind Number:EDA345-062-500-403
Manufacturer:EDAC
Manufacturer Number:345-062-500-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-500-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-500-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring 62 positions in a single row, it ensures seamless data transfer for your electronic devices. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, further enhances conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal routing. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Upgrade your PCB assembly with this Straight Mount Card Edge Connector, perfect for a wide range of applications.