345-062-500-404

Heilind Number:EDA345-062-500-404
Manufacturer:EDAC
Manufacturer Number:345-062-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-500-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 62 positions in a single row layout, this connector ensures seamless data transfer. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating efficient PCB assembly. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance in demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, this green connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and robust connectivity.