345-062-500-458

Heilind Number:EDA345-062-500-458
Manufacturer:EDAC
Manufacturer Number:345-062-500-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-500-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-500-458

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts 62 positions in a single row, ensuring optimal space utilization. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts offer reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it provides precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Trust in this Straight mount orientation connector to deliver efficient power transmission with an amperage of 3A. Upgrade your electronic assemblies with this essential component, ideal for a wide range of applications.