345-062-500-488

Heilind Number:EDA345-062-500-488
Manufacturer:EDAC
Manufacturer Number:345-062-500-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-500-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-500-488

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts a single row configuration with 62 positions and a compact .1-inch pitch, allowing for efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. Featuring copper alloy contacts, it ensures reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and optimal space utilization. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse industrial environments. Elevate your connectivity solutions with this essential component.