345-062-500-503

Heilind Number:EDA345-062-500-503
Manufacturer:EDAC
Manufacturer Number:345-062-500-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-500-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-500-503

Detailed Description

Enhance connectivity within your electronic devices with our 62-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance in a variety of environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging operating conditions. Whether you're assembling new devices or upgrading existing ones, this straight-mount connector is a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.