345-062-500-508

Heilind Number:EDA345-062-500-508
Manufacturer:EDAC
Manufacturer Number:345-062-500-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-500-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-500-508

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts 62 positions across two rows, ensuring efficient data transmission. Crafted with precision, it features a pitch of .1 inches and row spacing of .2 inches, guaranteeing optimal performance. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety in all operating environments, with an impressive temperature range of -40 to 105°C. Each contact is meticulously crafted from Copper Alloy, further enhancing conductivity. Elevate your electronic projects with this high-quality connector, a must-have for any tech enthusiast.