345-062-500-558

Heilind Number:EDA345-062-500-558
Manufacturer:EDAC
Manufacturer Number:345-062-500-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-500-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-500-558

Detailed Description

Enhance your PCB connections with this high-performance 62-position card edge connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .1 inches and two rows for efficient organization, this connector offers optimal space utilization on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in demanding environments. Upgrade your system with this green-colored connector for seamless and secure connectivity.