345-062-500-588

Heilind Number:EDA345-062-500-588
Manufacturer:EDAC
Manufacturer Number:345-062-500-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-500-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-500-588

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. With a sleek design featuring two rows of 62 positions each, it offers seamless integration for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability, even in extreme operating conditions ranging from -40 to 105 °C. Crafted with precision, the connectors boast Copper Alloy contacts, guaranteeing efficient power transmission with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation simplifies PCB assembly. Ideal for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.