345-062-500-602

Heilind Number:EDA345-062-500-602
Manufacturer:EDAC
Manufacturer Number:345-062-500-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-500-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-500-602

Detailed Description

Enhance connectivity within your electronic devices with our 62-position board-to-board PCB connector. Designed for seamless integration, this connector features a straight mount orientation, perfect for streamlined assembly processes. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in a wide range of applications. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Elevate your device's connectivity with this essential component.