345-062-500-607

Heilind Number:EDA345-062-500-607
Manufacturer:EDAC
Manufacturer Number:345-062-500-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-500-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-500-607

Detailed Description

Enhance your PCB connections with our reliable and high-performance Card Edge Connector. Designed for seamless integration, this connector features 62 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made of Copper Alloy, guaranteeing efficient conductivity. With a straight mount orientation, it offers easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your connectivity solutions with this essential component.