345-062-500-802

Heilind Number:EDA345-062-500-802
Manufacturer:EDAC
Manufacturer Number:345-062-500-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-500-802

Detailed Description

Enhance connectivity within your electronic devices with this 62-position Board-to-Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transfer. With a pitch of .1 inches and row spacing of .2 inches, it enables seamless integration on PCBs. Suitable for a wide range of applications, it offers a straight mount orientation and operates efficiently in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.