345-062-500-804

Heilind Number:EDA345-062-500-804
Manufacturer:EDAC
Manufacturer Number:345-062-500-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-500-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-500-804

Detailed Description

Enhance your PCB connections with this high-performance 62-position Board To Board Card Edge Connector. Engineered for reliable power transmission, it features durable Copper Alloy contacts and a UL 94V-0 Thermoplastic Polyester housing for safe and efficient operation. With a pitch of .1 in and row spacing of .2 in, this connector offers precision alignment for seamless integration. Its straight mount orientation and two-row design make it ideal for multiple connections, while its wide operating temperature range of -40 to 105 °C ensures consistent performance in diverse environments. Upgrade your electronic assemblies with this essential component for enhanced connectivity and functionality.