345-062-520-101

Heilind Number:EDA345-062-520-101
Manufacturer:EDAC
Manufacturer Number:345-062-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row layout and 62 positions, it offers ample space for seamless data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. Designed for straight mount orientation, it is easy to install on PCBs. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial and electronic projects. Upgrade your connectivity solutions with this essential component.