345-062-520-103

Heilind Number:EDA345-062-520-103
Manufacturer:EDAC
Manufacturer Number:345-062-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-103

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek design in a vibrant green hue, this connector features 62 positions in a single row, ensuring seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your toolkit. Upgrade your connectivity game today.