345-062-520-104

Heilind Number:EDA345-062-520-104
Manufacturer:EDAC
Manufacturer Number:345-062-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-104

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek straight-mount orientation and a vibrant green color, it seamlessly integrates into your setup. With 62 positions for optimal connectivity, each contact is crafted from durable copper alloy for reliable signal transmission. The housing, made from UL 94V-0 Thermoplastic Polyester, ensures safety and longevity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic project. Trust in its quality and performance for seamless PCB connections every time.