345-062-520-107

Heilind Number:EDA345-062-520-107
Manufacturer:EDAC
Manufacturer Number:345-062-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-520-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it boasts 62 positions for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in demanding environments. Each contact is expertly crafted from Copper Alloy, guaranteeing optimal signal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers efficient board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your system with this essential component for seamless and dependable performance.